Sign in to ask questions about the Sandisk MD8832-d00-DAISY-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sandisk MD8832-d00-DAISY-P technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 69 |
| PCB | 69 |
| Package Length (mm) | 12 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 03LB0 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Sandisk MD8832-d00-DAISY-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.