This 1GB CompactFlash memory module operates within a temperature range of -25°C to 85°C and is designed for desktop mounting. It is compliant with RoHS regulations and has a maximum supply voltage of 5.5V and minimum supply voltage of 3.135V. The module has a density of 1GB and is available in a package quantity of 120.
Checking distributor stock and pricing after the page loads.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Desktop |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| RoHS | Compliant |