Sandisk SDCFIR-001G-388 technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDCFIR-001G-388 to view detailed technical specifications.
No datasheet is available for this part.