The SDCFX3-12288-388 is a 12GB CompactFlash memory module from Sandisk. It operates over a supply voltage range of 3.135V to 5.5V and is functional within a temperature range of 0°C to 70°C. This module is compliant with RoHS regulations and is available in a quantity of 30. It is designed to be socket-mounted.
Sandisk SDCFX3-12288-388 technical specifications.
| Density | 12GB |
| Max Operating Temperature | 70°C |
| Memory Size | 12GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDCFX3-12288-388 to view detailed technical specifications.
No datasheet is available for this part.