This 16GB CompactFlash memory module operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 5.5V. It is available in a package quantity of 30 and is compliant with RoHS regulations. The module is designed for socket mounting and is suitable for use in a variety of applications.
Sandisk SDCFX3-16384-388 technical specifications.
| Density | 16GB |
| Max Operating Temperature | 70°C |
| Memory Size | 16GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDCFX3-16384-388 to view detailed technical specifications.
No datasheet is available for this part.