Sandisk SDCFX3-4096-388 technical specifications.
| Density | 4GB |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDCFX3-4096-388 to view detailed technical specifications.
No datasheet is available for this part.