The SDED7-256M-N9T is a 256MB parallel interface FLASH/NAND controller from Sandisk. It operates within a temperature range of -25°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. This surface mount device is packaged in a 12mm x 9mm FBGA-115 package and is available in tape and reel packaging. The SDED7-256M-N9T is compliant with RoHS regulations.
Sandisk SDED7-256M-N9T technical specifications.
| Package/Case | FBGA |
| Density | 256MB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDED7-256M-N9T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.