The SDED7-256M-N9Y is a 256MB parallel interface flash memory device from Sandisk. It operates over a temperature range of -25°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. The device is packaged in a surface mount FBGA package and is available in quantities of 200 per tray. The SDED7-256M-N9Y is compliant with RoHS regulations.
Sandisk SDED7-256M-N9Y technical specifications.
| Package/Case | FBGA |
| Density | 256MB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDED7-256M-N9Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.