The SDSDAE-064G is a 64GB flash memory card with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a JEDEC package code of R-XUUC-N and is designed for use in a variety of applications. The memory IC type is a flash card, and it has a large storage capacity of 68719476736 words.
Sandisk SDSDAE-064G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH CARD |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDSDAE-064G to view detailed technical specifications.
No datasheet is available for this part.