The SDSDAF3-032G-XI is a 32GB industrial-grade flash memory card with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and is packaged in the X-XUUC-N configuration with an upper terminal position. This memory IC is designed for industrial applications and has a storage capacity of 34359738368 words, with a code capacity of 32000000000 words.
Sandisk SDSDAF3-032G-XI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDSDAF3-032G-XI to view detailed technical specifications.
No datasheet is available for this part.