The SDSDM-1024 is a 1GB flash memory module with an operating supply voltage of 3.3V and a maximum operating temperature of 85°C. It is designed for socket mount and has a minimum operating temperature of -25°C. The module is not RoHS compliant. It has a memory size of 1GB and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V.
Sandisk SDSDM-1024 technical specifications.
| Density | 1GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1GB |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.