The SDSDQ-8192-J is an 8GB flash memory module with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 2.7V to 3.6V, with a nominal operating supply voltage of 3.3V. The module is designed for socket mount and is available in a quantity of 120.
Sandisk SDSDQ-8192-J technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDSDQ-8192-J to view detailed technical specifications.
No datasheet is available for this part.