The SDSDQAE-032G is a 32GB flash memory IC from Sandisk with a temperature range of -25 to 85°C. It has a single function and is packaged in a JEDEC R-XUUC-N package. The memory IC type is a flash card with a capacity of 34359738368 words and a code capacity of 32000000000 words.
Sandisk SDSDQAE-032G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDSDQAE-032G to view detailed technical specifications.
No datasheet is available for this part.