The SDSDQAF3-008G-I is a single-function memory IC from Sandisk with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a JEDEC package code of X-XUUC-N and is available in a die package type. The device operates within a supply voltage range of 2.7 to 3.6 volts and supports up to 8589934592 words of memory, with 8000000000 words of code capacity.
Sandisk SDSDQAF3-008G-I technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.