This 32GB FLASH memory module is designed for use in a variety of applications. It operates within a temperature range of 0°C to 70°C and is protected against electrostatic discharge. The module is supplied with a voltage between 3.135V and 3.465V. It meets the approval standards of UL and TUV.
Sandisk SDU5B-032G-000000 technical specifications.
| Approvals | UL, TUV |
| ESD Protection | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 32GB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Series | SSD UATA |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDU5B-032G-000000 to view detailed technical specifications.
No datasheet is available for this part.