Sandisk SDUCXA2-256M-0000 technical specifications.
| Package/Case | Module |
| Memory Size | 256MB |
| Memory Type | FLASH, |
| Mount | Horizontal |
| Package Quantity | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDUCXA2-256M-0000 to view detailed technical specifications.
No datasheet is available for this part.