NPN silicon bipolar junction transistor designed for power applications. Features a continuous collector current (I(C)) of 15A and a collector-emitter breakdown voltage (V(BR)CEO) of 180V. This single-element transistor utilizes a 3-pin TO-3P plastic/epoxy package, offering a maximum operating temperature of 150°C.
Sign in to ask questions about the Sanken Electric 2SC3519A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric 2SC3519A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric 2SC3519A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.