
Automotive Power MOSFET, single N-channel configuration, featuring a 40V maximum drain-source voltage and 70A maximum continuous drain current. This surface-mount component utilizes a TO-220S package with gull-wing leads, offering a 3-pin (2+Tab) design. Key electrical characteristics include a maximum drain-source on-resistance of 6mΩ at 10V and a typical input capacitance of 5100pF at 10V. Operating across a temperature range of -40°C to 150°C, it boasts a maximum power dissipation of 80,000mW.
Sanken Electric 2SK3800 technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220S |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 8.6 |
| Package Height (mm) | 4.44 |
| Seated Plane Height (mm) | 4.54 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 70A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 6@10VmOhm |
| Typical Input Capacitance @ Vds | 5100@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric 2SK3800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.