N-channel enhancement mode power MOSFET, 40V drain-source voltage, 70A continuous drain current, and 6mΩ drain-source on-resistance at 10V. Features a TO-3P plastic package with 3 through-hole pins and a tab, measuring 15.6mm L x 4.8mm W x 17.9mm H. Operates from -40°C to 150°C with a maximum power dissipation of 100W.
Sanken Electric 2SK3801 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 17.9 |
| Seated Plane Height (mm) | 23.4 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 70A |
| Maximum Drain Source Resistance | 6@10VmOhm |
| Typical Input Capacitance @ Vds | 5100@10VpF |
| Maximum Power Dissipation | 100000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric 2SK3801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.