DC-DC Regulated Power Supply Module, 1 Output, 160W, Hybrid, PACKAGE-21
Sanken Electric BR211 technical specifications.
| Number of Terminals | 21 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N21 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.