AC/DC Power Supply Single-OUT 24V 2.5A 60W
Sign in to ask questions about the Sanken Electric C050S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric C050S24 technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric C050S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.