AC/DC Power Supply Single-OUT 5V 5A 25W
Sanken Electric CSH025-05 technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.6(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 80mV |
Download the complete datasheet for Sanken Electric CSH025-05 to view detailed technical specifications.
No datasheet is available for this part.