The CSH025-12 is an AC/DC switching power supply with a single output voltage of 12V and a maximum output current of 2.1A, resulting in a maximum output power of 25.2W. It has an efficiency of 83% and a minimum isolation voltage of 2000VAC. The device operates within a temperature range of -10 to 60 degrees Celsius and is not configurable. It is not intended for medical applications and lacks a power indicator. The output is fixed and has a ripple and noise of 100mV.
Checking distributor stock and pricing after the page loads.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 25.2W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.6(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 100mV |