AC/DC Power Supply Single-OUT 24V 1.1A 26.4W
Sanken Electric CSH025-24 technical specifications.
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 26.4W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.6(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 100mV |
Download the complete datasheet for Sanken Electric CSH025-24 to view detailed technical specifications.
No datasheet is available for this part.