The CWB050-05 is an open frame switching power supply with a single output voltage of 5V and a maximum output current of 10mA. It has a maximum output power of 50mW and an efficiency of 84% typical. The supply has a minimum isolation voltage of 3000VAC and operates between -10°C and 70°C. It is not configurable and is not intended for medical applications. The input connector is a pin terminal block and there is no power indicator. The output is fixed and the supply has a ripple and noise of 160mV maximum.
Sanken Electric CWB050-05 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 7 |
Download the complete datasheet for Sanken Electric CWB050-05 to view detailed technical specifications.
No datasheet is available for this part.