
This device is a silicon N-channel power MOSFET in a TO252-2L package. It is rated for 30 V drain-to-source voltage, 48 A continuous drain current, and 96 A pulsed drain current. The MOSFET features low total gate charge, low on-resistance, high-speed switching, and supports 4.5 V gate drive. It is intended for DC-DC converters and synchronous rectification, and the manufacturer marks it as RoHS compliant and obsolete.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric DKI03038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric DKI03038 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 30V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 48A |
| Pulsed Drain Current | 96A |
| Power Dissipation | 47.00W |
| Threshold Voltage Min | 1.00V |
| Threshold Voltage Max | 2.50V |
| Input Capacitance | 2460pF |
| Reverse Transfer Capacitance | 300pF |
| Output Capacitance | 590pF |
| On-Resistance Typ | 3.4mΩ |
| On-Resistance Max | 4.2mΩ |
| On-Resistance Typ at VGS 4.5 V | 4.5mΩ |
| On-Resistance Max at VGS 4.5 V | 6.2mΩ |
| Total Gate Charge | 36.1nC |
| Total Gate Charge at VGS 4.5 V | 16.5nC |
| Reverse Recovery Time | 32.9ns |
| Automotive Qualified | NO |
| RoHS | YES |
Download the complete datasheet for Sanken Electric DKI03038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
