The FMB-G14 is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a 3-pin TO-220AA package and a single terminal position. The diode element material is silicon, and the diode type is a rectifier diode. The maximum reverse voltage is 40V.
Sign in to ask questions about the Sanken Electric FMB-G14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric FMB-G14 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMB-G14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.