The FMD-4206S is a single-element rectifier diode with a maximum reverse voltage rating of 600V. It has a JEDEC package code of TO-220AC and a pin count of 2. The diode element is made of SILICON and has a terminal position of SINGLE. The device operates within a temperature range of -40 to 150 degrees Celsius. It is available in a TO-3PF, 3 PIN package type.
Sign in to ask questions about the Sanken Electric FMD-4206S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric FMD-4206S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMD-4206S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.