The FMEN-210A is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a single terminal position and is available in a 3-pin TO-220F package. The diode element material is silicon, and the diode type is a rectifier diode. The FMEN-210A is suitable for general-purpose rectification applications.
Sign in to ask questions about the Sanken Electric FMEN-210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric FMEN-210A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMEN-210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.