The FMG-22R is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a 3-pin TO-220AB package. The diode element is made of silicon and has a maximum reverse voltage of 200V. This device is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanken Electric FMG-22R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMG-22R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.