
General purpose rectifier diode with a peak reverse repetitive voltage of 400V and a maximum continuous forward current of 10A. Features a dual common cathode configuration within a TO-220F package, a plastic transistor outline package fullpak with a 3-pin through-hole mounting. Offers a peak non-repetitive surge current of 100A and an operating junction temperature range of -40°C to 150°C.
Sanken Electric FMM-24S, R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 16.9 |
| Seated Plane Height (mm) | 20.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Forward Voltage | 1.1@5AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric FMM-24S, R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.