The FMN-G16S is a single-element rectifier diode with a maximum reverse voltage of 600V and a maximum operating temperature of 150 degrees Celsius. It is packaged in a TO-220 package with 3 pins. The diode element is made of silicon and has a single terminal position. The FMN-G16S is suitable for general-purpose rectification applications.
Sign in to ask questions about the Sanken Electric FMN-G16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric FMN-G16S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMN-G16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.