
The FMU-26S, R is a general purpose rectifier available in a TO-220F package type. It is designed for through hole mounting and features a plastic package material. The device has a seated plane height of 20.8mm and a pin pitch of 2.54mm. The FMU-26S, R is suitable for use in a variety of applications, including those requiring a TO-220-F Jedec package.
Sign in to ask questions about the Sanken Electric FMU-26S, R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric FMU-26S, R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 16.9 |
| Seated Plane Height (mm) | 20.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric FMU-26S, R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.