The FMX-22S is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a 3-pin TO-220AB package and is a single diode element made of silicon. The diode is designed for general purpose rectification applications and is available in a 3-pin package type.
Sanken Electric FMX-22S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMX-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.