Rectifier Diode, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, TO-220F, 2 PIN
Sanken Electric FMX-G22S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMX-G22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.