The FMXA-2203S is a silicon rectifier diode with two elements, packaged in a TO-220AB configuration. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is a single terminal device with a pin count of 3. It is suitable for use in general purpose rectification applications.
Sign in to ask questions about the Sanken Electric FMXA-2203S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric FMXA-2203S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric FMXA-2203S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.