
LED Driver 1200uA Supply Current 8-Pin PDIP
Sign in to ask questions about the Sanken Electric LC5205D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric LC5205D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.4 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 400V |
| Maximum Power Dissipation | 1730mW |
| Maximum Supply Current | 1200uA |
| Min Operating Supply Voltage | 25V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric LC5205D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.