Rectifier Diode, 1 Phase, 1 Element, 10A, Silicon, SURFACE MOUNT, DPACK-2
Sign in to ask questions about the Sanken Electric MPX-2103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric MPX-2103 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric MPX-2103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.