The NR111D is an industrial DC/DC controller IC from Sanken Electric with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in an 8-pin DIP package. The device is designed for use in industrial applications and has a temperature grade of industrial. The input voltage range is from 6.5V to 31V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 31 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |