Switching Regulator, Current-mode, 39kHz Switching Freq-Max, PDSO8, HSOP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 31 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |