Industrial-grade DC/DC controller and regulator featuring an 8-terminal, dual-position configuration within a R-PDSO-G8 package. Operates across an industrial temperature range of -40°C to 85°C, supporting input voltages from 6.5V to 31V. This single-function switching regulator boasts a compact footprint with dimensions of 3.9mm width and 4.9mm length.
Sanken Electric NR119E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 31 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric NR119E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.