Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin
Sign in to ask questions about the Sanken Electric SAP09NY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SAP09NY technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SAP09NY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.