The SAP09P is a single NPN bipolar junction transistor from Sanken Electric. It has a maximum collector-emitter voltage of 150V and a maximum continuous DC collector current of 10A. The transistor is available in a through-hole package with a seated plane height of 31.7mm. It is suitable for use in a variety of applications, including general-purpose amplification and switching.
Sign in to ask questions about the Sanken Electric SAP09P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SAP09P technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 17.8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 28 |
| Seated Plane Height (mm) | 31.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 150V |
| Maximum Continuous DC Collector Current | 10A |
| Minimum DC Current Gain | 5000@6000mA |
| Cage Code | SDH93 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SAP09P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.