The SAP16N is a single NPN bipolar junction transistor from Sanken Electric. It has a maximum collector-emitter voltage of 160V and a maximum continuous DC collector current of 15mA. The transistor is mounted through a hole and has a 5-pin package with a seated plane height of 31.7mm. It is suitable for use in a variety of electronic applications.
Sanken Electric SAP16N technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 17.8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 28 |
| Seated Plane Height (mm) | 31.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 160V |
| Maximum Continuous DC Collector Current | 15A |
| Minimum DC Current Gain | 5000@10000mA |
| Cage Code | SDH93 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SAP16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.