Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin
Checking distributor stock and pricing after the page loads.
Sanken Electric SAP16NY technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |