AC Motor Controller, 10A, ROHS COMPLIANT, DIP-33
Sanken Electric SCM1103M technical specifications.
| Number of Terminals | 33 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T33 |
| Pin Count | 33 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.