The SCM1104M is a dual motor driver IC from Sanken Electric, packaged in a 33-pin DIP. It operates within a temperature range of -20 to 100°C and accepts a supply voltage between 13.5 and 16.5V. The device features a single function and is available in a 47mm x 19mm package.
Sanken Electric SCM1104M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 33 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T33 |
| Width | 19 |
| Length | 47 |
| Pin Count | 33 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.