The SCM1243MF from Sanken Electric is a 33-pin DIP dual motor driver IC with a supply voltage range of 13.5 to 16.5V. It operates within a temperature range of -30 to 100°C. The device features a dual terminal position and is classified as a temperature grade OTHER. It is available in a JEDEC package code R-XDFM-T33.
Sign in to ask questions about the Sanken Electric SCM1243MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SCM1243MF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 33 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T33 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SCM1243MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.