The SCM1261MF is a DIP-33 packaged power management IC from Sanken Electric. It operates over a temperature range of -30 to 100°C and has a supply voltage range of 13.5 to 16.5V. This device has 33 terminals and is designed for use in motor driver applications.
Sanken Electric SCM1261MF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 33 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T33 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.