The SFPZ-68 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 2-pin SFP package type and 2 terminals. The diode element material is silicon and the diode type is a zener diode. The SFPZ-68 is suitable for use in applications where a reliable and efficient zener diode is required.
Sign in to ask questions about the Sanken Electric SFPZ-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SFPZ-68 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SFPZ-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.